Direct
Similar

RN142-0.5-02 | |
|---|---|
DigiKey Part Number | RN142-0.5-02-ND |
Manufacturer | |
Manufacturer Product Number | RN142-0.5-02 |
Description | CMC 82MH 500MA 2LN TH |
Customer Reference | |
Detailed Description | 82 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 2.7Ohm (Typ) |
Category | DC Resistance (DCR) (Max) 2.7Ohm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.303" L x 1.280" W (33.10mm x 32.50mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 82 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN142-0.5-02-82M | TE Connectivity Schaffner | 100 | 817-2134-ND | 3,54000 € | Direct |
| CM7560-823 | Delevan | 0 | CM7560-823-ND | 20,00080 € | Similar |



