Direct
Similar
Similar
Similar

RN122-1-02 | |
|---|---|
DigiKey Part Number | 817-2033-ND |
Manufacturer | |
Manufacturer Product Number | RN122-1-02 |
Description | CMC 18MH 1A 2LN TH |
Customer Reference | |
Detailed Description | 18 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 640mOhm |
EDA/CAD Models | RN122-1-02 Models |
Category | DC Resistance (DCR) (Max) 640mOhm |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm) |
Number of Lines 2 | Height (Max) 0.661" (16.80mm) |
Inductance @ Frequency 18 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN122-1-02-18M | TE Connectivity Schaffner | 243 | 817-2126-ND | 2,25000 € | Direct |
| DFKF-28-0002 | SCHURTER Inc. | 0 | 486-5773-ND | 4,84000 € | Similar |
| DKFP-D22D-0127 | SCHURTER Inc. | 0 | 486-DKFP-D22D-0127-ND | 2,25886 € | Similar |
| DKFP-E22E-1M27 | SCHURTER Inc. | 0 | 486-DKFP-E22E-1M27-ND | 2,36446 € | Similar |





