Direct

RN122-0.8-02 | |
|---|---|
DigiKey Part Number | 817-1547-ND |
Manufacturer | |
Manufacturer Product Number | RN122-0.8-02 |
Description | CMC 39MH 800MA 2LN TH |
Customer Reference | |
Detailed Description | 39 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA (Typ) DCR 1Ohm (Typ) |
Category | DC Resistance (DCR) (Max) 1Ohm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm) |
Number of Lines 2 | Height (Max) 0.661" (16.80mm) |
Inductance @ Frequency 39 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 800mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN122-0.8-02-39M | TE Connectivity Schaffner | 24 | 817-2124-ND | 2,23000 € | Direct |


