
RN116-2-02-3M3 | |
|---|---|
DigiKey Part Number | 817-2121-ND |
Manufacturer | |
Manufacturer Product Number | RN116-2-02-3M3 |
Description | CMC 3.3MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 70mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 3.3 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,59600 € | 39,90 € |
| 50 | 1,50480 € | 75,24 € |
| 100 | 1,41880 € | 141,88 € |
| 250 | 1,31272 € | 328,18 € |
| 500 | 1,23792 € | 618,96 € |
| 1.000 | 1,16744 € | 1.167,44 € |
| 2.500 | 1,08056 € | 2.701,40 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

