Direct
Similar
Similar
Similar

RN114-1.2-02 | |
|---|---|
DigiKey Part Number | 817-1540-ND |
Manufacturer | |
Manufacturer Product Number | RN114-1.2-02 |
Description | CMC 10MH 1.2A 2LN TH |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A (Typ) DCR 200mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 200mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 10 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1.2A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN114-1.2-02-10M | TE Connectivity Schaffner | 452 | 817-2105-ND | 1,84000 € | Direct |
| B82733F2142B001 | TDK | 0 | 495-2785-ND | 1,86000 € | Similar |
| DKFP-C22C-041N | SCHURTER Inc. | 0 | 486-DKFP-C22C-041N-ND | 2,13342 € | Similar |
| DKFP-C22C-1K10 | SCHURTER Inc. | 0 | 486-DKFP-C22C-1K10-ND | 2,27609 € | Similar |





