RN112-4-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 5.233
Unit Price: 1,69000 €

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,47000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 55
Unit Price: 4,04000 €
Datasheet
700 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 27mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN112-4-02

DigiKey Part Number
817-1535-ND
Manufacturer
Manufacturer Product Number
RN112-4-02
Description
CMC 700UH 4A 2LN TH
Customer Reference
Detailed Description
700 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 27mOhm (Typ)
EDA/CAD Models
RN112-4-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
700 µH @ 1 kHz
Current Rating (Max)
4A (Typ)
DC Resistance (DCR) (Max)
27mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.697" L x 0.673" W (17.70mm x 17.10mm)
Height (Max)
0.508" (12.90mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes