Direct
Similar
Similar
Similar
Similar

RN112-1.2-02 | |
|---|---|
DigiKey Part Number | 817-1532-ND |
Manufacturer | |
Manufacturer Product Number | RN112-1.2-02 |
Description | CMC 6.8MH 1.2A 2LN TH |
Customer Reference | |
Detailed Description | 6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A (Typ) DCR 245mOhm (Typ) |
EDA/CAD Models | RN112-1.2-02 Models |
Category | DC Resistance (DCR) (Max) 245mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.697" L x 0.673" W (17.70mm x 17.10mm) |
Number of Lines 2 | Height (Max) 0.508" (12.90mm) |
Inductance @ Frequency 6.8 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1.2A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN112-1.2-02-6M8 | TE Connectivity Schaffner | 845 | 817-2094-ND | 1,63000 € | Direct |
| B82721A2122N020 | TDK | 6.467 | 495-2722-ND | 1,45000 € | Similar |
| DFKF-18-0003 | SCHURTER Inc. | 4.479 | 486-3131-ND | 3,99000 € | Similar |
| DKFP-B22B-1K6Q | SCHURTER Inc. | 0 | 486-DKFP-B22B-1K6Q-ND | 1,84811 € | Similar |
| DKFP-C22C-D827 | SCHURTER Inc. | 0 | 486-DKFP-C22C-D827-ND | 2,27609 € | Similar |






