
RN112-0.6-02-15M | |
|---|---|
DigiKey Part Number | 817-2092-ND |
Manufacturer | |
Manufacturer Product Number | RN112-0.6-02-15M |
Description | CMC 15MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 490mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 490mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,22560 € | 30,64 € |
| 50 | 1,15540 € | 57,77 € |
| 100 | 1,08940 € | 108,94 € |
| 250 | 1,00792 € | 251,98 € |
| 500 | 0,95044 € | 475,22 € |
| 1.000 | 0,89630 € | 896,30 € |
| 2.500 | 0,82954 € | 2.073,85 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |




