Similar

RI425 | |
|---|---|
DigiKey Part Number | RI425-ND |
Manufacturer | |
Manufacturer Product Number | RI425 |
Description | FIXED IND 250UH 25A 4 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Unshielded Inductor 25 A 4mOhm Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 110°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | - | |
Size / Dimension | 1.890" L x 1.890" W (48.00mm x 48.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) |


