RI415 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 28,07000 €
Datasheet
300 µH Unshielded Inductor 15 A 8mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI415

DigiKey Part Number
RI415-ND
Manufacturer
Manufacturer Product Number
RI415
Description
FIXED IND 300UH 15A 8 MOHM TH
Customer Reference
Detailed Description
300 µH Unshielded Inductor 15 A 8mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8mOhm
Mfr
Operating Temperature
-25°C ~ 110°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical
Inductance
Size / Dimension
1.929" L x 1.378" W (49.00mm x 35.00mm)
Current Rating (Amps)
Height - Seated (Max)
1.339" (34.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DLFL-0147-16D3SCHURTER Inc.0486-3156-ND28,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes