RI406PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 60
Unit Price: 9,24000 €
Datasheet
Image for RI406PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI406PC

DigiKey Part Number
RI406PC-ND
Manufacturer
Manufacturer Product Number
RI406PC
Description
FIXED IND 1.2MH 6A 53 MOHM TH
Customer Reference
Detailed Description
1.2 mH Unshielded Inductor 6 A 53mOhm Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
53mOhm
Mfr
Operating Temperature
-25°C ~ 110°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Horizontal - Corner Terminals
Inductance
Size / Dimension
1.122" L x 1.122" W (28.50mm x 28.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.846" (21.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFSG-30-0002SCHURTER Inc.60486-3165-ND9,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes