RI403PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 36
Unit Price: 8,75000 €
Datasheet
1.8 mH Unshielded Inductor 3 A 105mOhm Radial, Horizontal - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI403PC

DigiKey Part Number
817-2351-ND
Manufacturer
Manufacturer Product Number
RI403PC
Description
FIXED IND 1.8MH 3A 105 MOHM TH
Customer Reference
Detailed Description
1.8 mH Unshielded Inductor 3 A 105mOhm Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
105mOhm
Mfr
Operating Temperature
-25°C ~ 110°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Horizontal - Corner Terminals
Inductance
Size / Dimension
0.917" L x 0.917" W (23.30mm x 23.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.709" (18.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFSG-25-0002SCHURTER Inc.36486-3166-ND8,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes