Similar

RI401PC | |
|---|---|
DigiKey Part Number | 817-2350-ND |
Manufacturer | |
Manufacturer Product Number | RI401PC |
Description | FIXED IND 3MH 1.5A 620 MOHM TH |
Customer Reference | |
Detailed Description | 3 mH Unshielded Inductor 1.5 A 620mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 110°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.768" L x 0.768" W (19.50mm x 19.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |


