
RC112-0.35-22M | |
|---|---|
DigiKey Part Number | 817-RC112-0.35-22M-ND |
Manufacturer | |
Manufacturer Product Number | RC112-0.35-22M |
Description | CMC 22MH 350MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 1.9Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.9Ohm |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.689" L x 0.689" W (17.50mm x 17.50mm) |
Number of Lines 2 | Height (Max) 0.315" (8.00mm) |
Inductance @ Frequency 22 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 20 | 0,92800 € | 18,56 € |
| 40 | 0,87500 € | 35,00 € |
| 60 | 0,84533 € | 50,72 € |
| 100 | 0,80950 € | 80,95 € |
| 260 | 0,74642 € | 194,07 € |
| 500 | 0,70620 € | 353,10 € |
| 1.000 | 0,66594 € | 665,94 € |
| 2.500 | 0,61630 € | 1.540,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

