
RB6532-16-0M8 | |
|---|---|
DigiKey Part Number | 817-1661-ND |
Manufacturer | |
Manufacturer Product Number | RB6532-16-0M8 |
Description | CMC 800UH 16A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800 µH @ 1 kHz 3 Line Common Mode Choke Through Hole 16A DCR 4.7mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 800 µH @ 1 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.7mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.283" L x 2.165" W (58.00mm x 55.00mm) | |
Height (Max) | 2.283" (58.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 20,63000 € | 206,30 € |
| 25 | 19,09000 € | 477,25 € |
| 64 | 17,63266 € | 1.128,49 € |
| 128 | 16,63180 € | 2.128,87 € |
| 256 | 16,58367 € | 4.245,42 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

