
RB6122-50-0M3 | |
|---|---|
DigiKey Part Number | 817-1679-ND |
Manufacturer | |
Manufacturer Product Number | RB6122-50-0M3 |
Description | CMC 250UH 50A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 400 Hz 2 Line Common Mode Choke Through Hole 50A DCR 0.9mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 250 µH @ 400 Hz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.9mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.402" L x 2.276" W (61.00mm x 57.80mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,05000 € | 24,05 € |
| 10 | 19,77800 € | 197,78 € |
| 25 | 18,30200 € | 457,55 € |
| 64 | 16,90453 € | 1.081,89 € |
| 128 | 16,32391 € | 2.089,46 € |
| Unit Price without VAT: | 24,05000 € |
|---|---|
| Unit Price with VAT: | 28,61950 € |





