1.1mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT253

DigiKey Part Number
817-1517-ND
Manufacturer
Manufacturer Product Number
IT253
Description
XFRMR PULSE 1:1:1 DL 1.1MH .25A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.1mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
1.1mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Height - Seated (Max)
0.445" (11.30mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.2 oz (5.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,84000 €5,84 €
105,27500 €52,75 €
255,06120 €126,53 €
504,90480 €245,24 €
2004,60370 €920,74 €
4004,45925 €1.783,70 €
6004,37657 €2.625,94 €
1.0004,27432 €4.274,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,94960 €