17mH Data/Voice Coupling Pulse Transformer 2:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT249

DigiKey Part Number
817-1516-ND
Manufacturer
Manufacturer Product Number
IT249
Description
XFRMR PULSE 2:1:1 DL 17MH .25A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
17mH Data/Voice Coupling Pulse Transformer 2:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
2:1:1
Manufacturer
TE Connectivity Schaffner
Mounting Type
Through Hole
Series
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Packaging
Tray
Height - Seated (Max)
0.445" (11.30mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Transformer Type
Data/Voice Coupling
Weight
0.2 oz (5.7 g)
Inductance
17mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,89000 €5,89 €
105,31400 €53,14 €
255,09920 €127,48 €
504,94120 €247,06 €
2004,63785 €927,57 €
4004,49233 €1.796,93 €
6004,40900 €2.645,40 €
1.0004,30601 €4.306,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,00910 €