15mH Data/Voice Coupling Pulse Transformer 3:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT244

DigiKey Part Number
817-1511-ND
Manufacturer
Manufacturer Product Number
IT244
Description
XFRMR PULSE 3:1:1 DL 15MH .1A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15mH Data/Voice Coupling Pulse Transformer 3:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
3:1:1
Manufacturer
TE Connectivity Schaffner
Mounting Type
Through Hole
Series
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Packaging
Tray
Height - Seated (Max)
0.445" (11.30mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Transformer Type
Data/Voice Coupling
Weight
0.2 oz (5.7 g)
Inductance
15mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,67000 €5,67 €
105,11500 €51,15 €
254,90800 €122,70 €
504,75620 €237,81 €
2004,46445 €892,89 €
4004,32435 €1.729,74 €
6004,24420 €2.546,52 €
1.0004,14511 €4.145,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €