
IT243 | |
|---|---|
DigiKey Part Number | 817-1510-ND |
Manufacturer | |
Manufacturer Product Number | IT243 |
Description | XFRMR PULSE 1:1:1 DL 2.5MH .1A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 2.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.657" W (17.60mm x 16.70mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.2 oz (5.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 5,17900 € | 51,79 € |
| 25 | 4,96960 € | 124,24 € |
| 50 | 4,81600 € | 240,80 € |
| 200 | 4,52065 € | 904,13 € |
| 400 | 4,37880 € | 1.751,52 € |
| 600 | 4,29763 € | 2.578,58 € |
| 1.000 | 4,19729 € | 4.197,29 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

