
IT235 | |
|---|---|
DigiKey Part Number | 817-1505-ND |
Manufacturer | |
Manufacturer Product Number | IT235 |
Description | TRANSFORMER PULSE |
Customer Reference | |
Detailed Description | 3mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Transformer Type | Data/Voice Coupling | |
Inductance | 3mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.46 oz (13.11 g) |

