
IT213 | |
|---|---|
DigiKey Part Number | 817-2017-ND |
Manufacturer | |
Manufacturer Product Number | IT213 |
Description | XFRMR PULSE 1:1:1 DL 6.5MH .25A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.5mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 6.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.32 oz (9.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 12,46800 € | 124,68 € |
| 25 | 11,95640 € | 298,91 € |
| 50 | 11,58120 € | 579,06 € |
| 100 | 11,21650 € | 1.121,65 € |
| 300 | 10,65900 € | 3.197,70 € |
| 500 | 10,40830 € | 5.204,15 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

