15mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT143

DigiKey Part Number
817-1502-ND
Manufacturer
Manufacturer Product Number
IT143
Description
XFRMR PULSE 1:1:1 DL 15MH .025A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
15mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
1.063" L x 0.886" W (27.00mm x 22.50mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.5 oz (14.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,35000 €8,35 €
107,53100 €75,31 €
257,22440 €180,61 €
506,99960 €349,98 €
1006,78070 €678,07 €
3006,44583 €1.933,75 €
5006,29514 €3.147,57 €
1.0006,09568 €6.095,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €