
IL19-C20-H05-3150-200 | |
|---|---|
cms-digikey-product-number | 817-1863-ND |
cms-manufacturer | |
cms-manufacturer-product-number | IL19-C20-H05-3150-200 |
cms-description | CORD 14AWG 320-C20 - C19 6.56' |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 6.56' (2.00m) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CB, KEMA, SAA | |
Approved Countries | Australia, Netherlands, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 34,70000 € | 34,70 € |
| 10 | 29,49400 € | 294,94 € |
| 25 | 27,64800 € | 691,20 € |
| 50 | 26,32920 € | 1.316,46 € |
| 100 | 25,07370 € | 2.507,37 € |
| 250 | 23,50612 € | 5.876,53 € |
| Unit Price without VAT: | 34,70000 € |
|---|---|
| Unit Price with VAT: | 41,29300 € |


