Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IL19-C20-H05-3150-100-R | |
|---|---|
DigiKey Part Number | 817-IL19-C20-H05-3150-100-R-ND |
Manufacturer | |
Manufacturer Product Number | IL19-C20-H05-3150-100-R |
Description | S IND LOCKING CABLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Red IEC 320-C20 To IEC 320-C19 H05VV-F |
Datasheet | Datasheet |
Category | Cord Type H05VV-F |
Manufacturer TE Connectivity Schaffner | Wire Gauge 16 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Red |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 320-C20 | Current Rating (Amps) 16A |
2nd Connector IEC 320-C19 | Operating Temperature -25°C ~ 70°C |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL19-C20-H05-3150-100 | TE Connectivity Schaffner | 0 | 817-IL19-C20-H05-3150-100-ND | 10,42260 € | Parametric Equivalent |
| IL19-C20-H05-3150-100-B | TE Connectivity Schaffner | 0 | 817-IL19-C20-H05-3150-100-B-ND | 10,71290 € | Parametric Equivalent |
| IL19-C20-H05-3150-100-O | TE Connectivity Schaffner | 0 | 817-IL19-C20-H05-3150-100-O-ND | 10,87120 € | Parametric Equivalent |
| IL19-C20-H05-3150-100-W | TE Connectivity Schaffner | 0 | 817-IL19-C20-H05-3150-100-W-ND | 10,63370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,48860 € | 1.048,86 € |
| Unit Price without VAT: | 10,48860 € |
|---|---|
| Unit Price with VAT: | 12,48143 € |


