
IL13PS-C14-DUAL-LOCK-UC-3100-300 | |
---|---|
DigiKey Part Number | 817-IL13PS-C14-DUAL-LOCK-UC-3100-300-ND |
Manufacturer | |
Manufacturer Product Number | IL13PS-C14-DUAL-LOCK-UC-3100-300 |
Description | C14 IEC LOCK+ DUAL LOCKING CONNE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,81000 € | 21,81 € |
10 | 18,53400 € | 185,34 € |
40 | 16,80700 € | 672,28 € |
80 | 16,00525 € | 1.280,42 € |
120 | 15,55417 € | 1.866,50 € |
280 | 14,65246 € | 4.102,69 € |
520 | 14,02725 € | 7.294,17 € |
Unit Price without VAT: | 21,81000 € |
---|---|
Unit Price with VAT: | 25,95390 € |