
IL13P-R-UK1-H05-3100-300 | |
|---|---|
DigiKey Part Number | 817-IL13P-R-UK1-H05-3100-300-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-R-UK1-H05-3100-300 |
Description | C13+ RIGHT-ANGLED, UK PLUG, H05V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black BS1363, Right Angle To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363, Right Angle | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CB, KC, KEMA, SAA | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,14240 € | 907,12 € |
| Unit Price without VAT: | 18,14240 € |
|---|---|
| Unit Price with VAT: | 21,58946 € |

