
IL13P-R-EU1-H05-3100-100 | |
|---|---|
DigiKey Part Number | 817-IL13P-R-EU1-H05-3100-100-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-R-EU1-H05-3100-100 |
Description | C13+ RIGHT-ANGLED, SCHUKO PLUG, |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Category | Cord Type H05VV-F |
Manufacturer TE Connectivity Schaffner | Shielding Unshielded |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Approval Agency Marking CB, KC, KEMA, SAA |
Part Status Obsolete | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 884/CEE7-VII, Right Angle | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13, Right Angle | Operating Temperature -25°C ~ 70°C |
Number of Conductors 3 |

