
IL13P-R-C14-H05-3100-300 | |
|---|---|
DigiKey Part Number | 817-IL13P-R-C14-H05-3100-300-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-R-C14-H05-3100-300 |
Description | C13+ RIGHT-ANGLED, C14 PLUG, H05 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C14 To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Category | Cord Type H05VV-F |
Manufacturer TE Connectivity Schaffner | Shielding Unshielded |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking CB, KC, KEMA, SAA |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 320-C14 | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13, Right Angle | Operating Temperature -25°C ~ 70°C |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,75540 € | 837,77 € |
| Unit Price without VAT: | 16,75540 € |
|---|---|
| Unit Price with VAT: | 19,93893 € |

