IL13P-CN1-RVV-3100-200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 8,31170 €
Datasheet
6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C13 RVV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13P-CN1-RVV-3100-200

DigiKey Part Number
817-IL13P-CN1-RVV-3100-200-ND
Manufacturer
Manufacturer Product Number
IL13P-CN1-RVV-3100-200
Description
S IND LOCKING CABLES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C13 RVV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
RVV
Manufacturer
TE Connectivity Schaffner
Wire Gauge
17 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
GB2099
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL13-CN1-RVV-3100-200TE Connectivity Schaffner0817-IL13-CN1-RVV-3100-200-ND8,31170 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
509,83240 €491,62 €
Manufacturers Standard Package
Unit Price without VAT:9,83240 €
Unit Price with VAT:11,70056 €