
IL13-EU1-H05-3100-400 | |
|---|---|
DigiKey Part Number | 817-1852-ND |
Manufacturer | |
Manufacturer Product Number | IL13-EU1-H05-3100-400 |
Description | CORD 18AWG CEE 7/7 TO C13 13.12' |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | CB, KC, KEMA, SAA | |
Approved Countries | Australia, Korea, Netherlands, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,65000 € | 21,65 € |
| 10 | 18,39900 € | 183,99 € |
| 25 | 17,24720 € | 431,18 € |
| 50 | 16,42420 € | 821,21 € |
| 100 | 15,64070 € | 1.564,07 € |
| 250 | 14,66264 € | 3.665,66 € |
| 500 | 13,96370 € | 6.981,85 € |
| Unit Price without VAT: | 21,65000 € |
|---|---|
| Unit Price with VAT: | 25,76350 € |




