IL13-C14-H05-3100-300-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 9,47600 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 10,11640 €
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 109
Unit Price: 7,88000 €
Datasheet
9.84' (3.00m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13-C14-H05-3100-300-R

DigiKey Part Number
817-IL13-C14-H05-3100-300-R-ND
Manufacturer
Manufacturer Product Number
IL13-C14-H05-3100-300-R
Description
S IND LOCKING CABLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
TE Connectivity Schaffner
Wire Gauge
17 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
9.84' (3.00m)
Part Status
Active
Color
Red
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL13-C14-H05-3100-300-OTE Connectivity Schaffner0817-IL13-C14-H05-3100-300-O-ND9,47600 €Parametric Equivalent
IL13-C14-H05-3100-300-WTE Connectivity Schaffner0817-IL13-C14-H05-3100-300-W-ND10,11640 €Parametric Equivalent
70542710F0701(R)GlobTek, Inc.1091939-1684-ND7,88000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5010,00800 €500,40 €
Manufacturers Standard Package
Unit Price without VAT:10,00800 €
Unit Price with VAT:11,90952 €