Similar
Similar

FN9675-16-03 | |
|---|---|
DigiKey Part Number | FN9675-16-03-ND |
Manufacturer | |
Manufacturer Product Number | FN9675-16-03 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Inductance 10.2mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2080-16-08 | TE Connectivity Schaffner | 1 | 817-1329-ND | 106,46000 € | Similar |
| FN2090-16-06 | TE Connectivity Schaffner | 513 | 817-1333-ND | 55,60000 € | Similar |



