

FN9299-10-06 | |
|---|---|
DigiKey Part Number | 817-1713-ND |
Manufacturer | |
Manufacturer Product Number | FN9299-10-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.80mm x 47.10mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 10A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,08000 € | 39,08 € |
| 10 | 33,21200 € | 332,12 € |
| 40 | 30,11900 € | 1.204,76 € |
| 80 | 28,68275 € | 2.294,62 € |
| 120 | 27,87467 € | 3.344,96 € |
| 280 | 26,25936 € | 7.352,62 € |
| Unit Price without VAT: | 39,08000 € |
|---|---|
| Unit Price with VAT: | 46,50520 € |


