
FN9292-4-06 | |
|---|---|
DigiKey Part Number | 817-FN9292-4-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9292-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Front Side Mount |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.80mm x 47.10mm |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial | Ingress Protection IP40 |
Current Rating - Filter 4A | Approval Agency CE, CQC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 32,46850 € | 1.298,74 € |
| Unit Price without VAT: | 32,46850 € |
|---|---|
| Unit Price with VAT: | 38,63752 € |

