
FN9289B-2-100 | |
|---|---|
DigiKey Part Number | 817-FN9289B-2-100-ND |
Manufacturer | |
Manufacturer Product Number | FN9289B-2-100 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Spring-Cage |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.80mm x 47.80mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Ingress Protection IP40 |
Current Rating - Filter 2A | Approval Agency CE, CQC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 29,06950 € | 1.162,78 € |
| Unit Price without VAT: | 29,06950 € |
|---|---|
| Unit Price with VAT: | 34,59271 € |

