Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9289-1-06

DigiKey Part Number
817-FN9289-1-06-ND
Manufacturer
Manufacturer Product Number
FN9289-1-06
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
FN9289-1-06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
TE Connectivity Schaffner
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.80mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Number of Positions
3
Material Flammability Rating
UL94 V-2
Filter Type
Filtered (EMI, RFI) - Commercial
Ingress Protection
IP40
Current Rating - Filter
1A
Approval Agency
CE, CQC, CSA, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4023,67350 €946,94 €
Manufacturers Standard Package
Unit Price without VAT:23,67350 €
Unit Price with VAT:28,17147 €