Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9280E-2-100

DigiKey Part Number
817-FN9280E-2-100-ND
Manufacturer
Manufacturer Product Number
FN9280E-2-100
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
FN9280E-2-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
TE Connectivity Schaffner
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Spring-Cage
Part Status
Active
Features
Front or Rear Side Mount
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 28.80mm x 47.10mm
Number of Positions
3
Material Flammability Rating
UL94 V-2
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Ingress Protection
IP40
Current Rating - Filter
2A
Approval Agency
CE, CQC, CSA, ENEC, UL
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
4029,89400 €1.195,76 €
Manufacturers Standard Package
Unit Price without VAT:29,89400 €
Unit Price with VAT:35,57386 €