
FN9280B-2-06 | |
|---|---|
DigiKey Part Number | 817-2310-ND |
Manufacturer | |
Manufacturer Product Number | FN9280B-2-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN9280B-2-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.80mm x 47.10mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Ingress Protection IP40 |
Current Rating - Filter 2A | Approval Agency CQC, CSA, ENEC, UR |
Switch Features Switch On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 28,64250 € | 1.145,70 € |
| Unit Price without VAT: | 28,64250 € |
|---|---|
| Unit Price with VAT: | 34,08458 € |

