
FN9274MB-2-05 | |
|---|---|
DigiKey Part Number | 817-FN9274MB-2-05-ND |
Manufacturer | |
Manufacturer Product Number | FN9274MB-2-05 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Box | Features Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C18 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 2 | Approval Agency CE, CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,50500 € | 95,05 € |
| 25 | 8,90960 € | 222,74 € |
| 50 | 8,48440 € | 424,22 € |
| 120 | 7,97625 € | 957,15 € |
| 360 | 7,38172 € | 2.657,42 € |
| 600 | 7,12067 € | 4.272,40 € |
| 1.080 | 6,83181 € | 7.378,35 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |




