
FN9274MB-15-07 | |
|---|---|
DigiKey Part Number | 817-FN9274MB-15-07-ND |
Manufacturer | |
Manufacturer Product Number | FN9274MB-15-07 |
Description | PWR ENT RCPT IEC320-C18 PNL WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Wire Leads |
Packaging Box | Features Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C18 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 2 | Approval Agency CE, CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 10 | 11,83500 € | 118,35 € |
| 25 | 11,09360 € | 277,34 € |
| 60 | 10,42900 € | 625,74 € |
| 120 | 9,93150 € | 1.191,78 € |
| 300 | 9,31027 € | 2.793,08 € |
| 540 | 8,93248 € | 4.823,54 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,57670 € |




