




FN9266SA-4-06 | |
|---|---|
DigiKey Part Number | 817-FN9266SA-4-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9266SA-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Safety Version |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.50mm x 33.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.024" ~ 0.059" (0.60mm ~ 1.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CE, CQC, CSA, ENEC, UL |
Current Rating - Filter 4A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,94000 € | 19,94 € |
| 10 | 16,94700 € | 169,47 € |
| 25 | 15,88560 € | 397,14 € |
| 60 | 14,93433 € | 896,06 € |
| 120 | 14,22183 € | 1.706,62 € |
| 300 | 13,33253 € | 3.999,76 € |
| 540 | 12,79157 € | 6.907,45 € |
| Unit Price without VAT: | 19,94000 € |
|---|---|
| Unit Price with VAT: | 23,72860 € |

