




FN9266A-2-06 | |
|---|---|
DigiKey Part Number | 817-FN9266A-2-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9266A-2-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Safety Version |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CE, CQC, CSA, ENEC, UL |
Current Rating - Filter 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 € | 19,33 € |
| 10 | 16,42900 € | 164,29 € |
| 25 | 15,39960 € | 384,99 € |
| 60 | 14,47717 € | 868,63 € |
| 120 | 13,78675 € | 1.654,41 € |
| 300 | 12,92447 € | 3.877,34 € |
| 540 | 12,40013 € | 6.696,07 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |

