Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9264S-10-06

DigiKey Part Number
817-2704-ND
Manufacturer
Manufacturer Product Number
FN9264S-10-06
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
TE Connectivity Schaffner
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Tray
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 29.50mm x 33.00mm
Connector Style
IEC 320-C14
Panel Thickness
0.039" ~ 0.098" (1.00mm ~ 2.50mm)
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-2
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
CQC, CSA, ENEC, UL
Current Rating - Filter
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,86000 €18,86 €
1016,02800 €160,28 €
2515,02440 €375,61 €
6014,12483 €847,49 €
12013,45100 €1.614,12 €
30012,60973 €3.782,92 €
54012,09815 €6.533,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,86000 €
Unit Price with VAT:22,44340 €