
FN9263S-2-06-20 | |
|---|---|
DigiKey Part Number | 817-FN9263S-2-06-20-ND |
Manufacturer | |
Manufacturer Product Number | FN9263S-2-06-20 |
Description | S IND PEM W. SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 2 A 250V DC ~ 400Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 2.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,22783 € | 853,67 € |
| Unit Price without VAT: | 14,22783 € |
|---|---|
| Unit Price with VAT: | 16,93112 € |

