Similar

FN9263-6-06 | |
|---|---|
DigiKey Part Number | 817-1499-ND |
Manufacturer | |
Manufacturer Product Number | FN9263-6-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Not For New Designs | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.20mm x 33.20mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN9264-6-06 | TE Connectivity Schaffner | 76 | 817-1651-ND | 18,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 16,38900 € | 163,89 € |
| 25 | 15,36200 € | 384,05 € |
| 60 | 14,44200 € | 866,52 € |
| 120 | 13,75317 € | 1.650,38 € |
| 300 | 12,89303 € | 3.867,91 € |
| 540 | 12,36993 € | 6.679,76 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |





