Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9262A-6-07

DigiKey Part Number
817-FN9262A-6-07-ND
Manufacturer
Manufacturer Product Number
FN9262A-6-07
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
6A
Manufacturer
TE Connectivity Schaffner
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Wire Leads
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.00mm
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
CE, CQC, CSA, ENEC, UL
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
6015,43133 €925,88 €
Manufacturers Standard Package
Unit Price without VAT:15,43133 €
Unit Price with VAT:18,36328 €