Image for FN9255R-20-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9255R-20-06

DigiKey Part Number
817-FN9255R-20-06-ND
Manufacturer
Manufacturer Product Number
FN9255R-20-06
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
20A
Manufacturer
TE Connectivity Schaffner
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Features
Front Side Mount
Connector Style
IEC 320-C20
Panel Cutout Dimensions
Rectangular - 34.90mm x 27.10mm
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
CE, CQC, CSA, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.