
FN9255MR-6-06 | |
|---|---|
DigiKey Part Number | 817-FN9255MR-6-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9255MR-6-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Category | Current Rating - Filter 6A |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Features Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.40mm x 22.90mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CE, CQC, CSA, ENEC, UL |

