
FN9255EB-15-07 | |
|---|---|
DigiKey Part Number | 817-FN9255EB-15-07-ND |
Manufacturer | |
Manufacturer Product Number | FN9255EB-15-07 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Category | Current Rating - Filter 15A |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Wire Leads |
Part Status Obsolete | Features Earth Line Choke, Front Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Approval Agency CE, CQC, CSA, ENEC, UL |

